HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JRTTD1504F

DigiKey Part Number
2019-HV731JRTTD1504FTR-ND - Tape & Reel (TR)
2019-HV731JRTTD1504FCT-ND - Cut Tape (CT)
2019-HV731JRTTD1504FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JRTTD1504F
Description
RES 1.5 MOHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.47200$24.72
25$2.07240$51.81
50$1.83920$91.96
100$1.65620$165.62
250$1.47108$367.77
500$1.36384$681.92
1,000$1.27870$1,278.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.14212$5,710.60
10,000$1.10223$11,022.30
15,000$1.08277$16,241.55
25,000$1.06169$26,542.25
35,000$1.04960$36,736.00
50,000$1.03817$51,908.50
60,000$1.03283$61,969.80
Manufacturers Standard Package