HV73XXRTTXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732HRTTE2943F

DigiKey Part Number
2019-HV732HRTTE2943FTR-ND - Tape & Reel (TR)
2019-HV732HRTTE2943FCT-ND - Cut Tape (CT)
2019-HV732HRTTE2943FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732HRTTE2943F
Description
RES 294K OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
294 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$4.79500$47.95
25$4.14160$103.54
50$3.76720$188.36
100$3.47000$347.00
250$3.16880$792.20
500$2.99438$1,497.19
1,000$2.85562$2,855.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.65714$10,628.56
8,000$2.58706$20,696.48
12,000$2.55289$30,634.68
20,000$2.51582$50,316.40
28,000$2.49458$69,848.24
Manufacturers Standard Package