
CZP2BFTTE800P | |
---|---|
DigiKey Part Number | 2019-CZP2BFTTE800PTR-ND - Tape & Reel (TR) 2019-CZP2BFTTE800PCT-ND - Cut Tape (CT) 2019-CZP2BFTTE800PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BFTTE800P |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.97100 | $9.71 |
25 | $0.83960 | $20.99 |
50 | $0.75400 | $37.70 |
100 | $0.67420 | $67.42 |
250 | $0.57820 | $144.55 |
500 | $0.51220 | $256.10 |
1,000 | $0.45103 | $451.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36295 | $1,088.85 |
6,000 | $0.31225 | $1,873.50 |
9,000 | $0.29841 | $2,685.69 |