
CZP2AFTTD600P | |
---|---|
DigiKey Part Number | 2019-CZP2AFTTD600PTR-ND - Tape & Reel (TR) 2019-CZP2AFTTD600PCT-ND - Cut Tape (CT) 2019-CZP2AFTTD600PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2AFTTD600P |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.93600 | $9.36 |
25 | $0.81440 | $20.36 |
50 | $0.72920 | $36.46 |
100 | $0.65280 | $65.28 |
250 | $0.56000 | $140.00 |
500 | $0.49610 | $248.05 |
1,000 | $0.43707 | $437.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33117 | $1,324.68 |
8,000 | $0.28739 | $2,299.12 |