PZ-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZP2AFTTD300P

DigiKey Part Number
2019-CZP2AFTTD300PTR-ND - Tape & Reel (TR)
2019-CZP2AFTTD300PCT-ND - Cut Tape (CT)
2019-CZP2AFTTD300PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZP2AFTTD300P
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOA Speer Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,950
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.93600$9.36
25$0.81440$20.36
50$0.72920$36.46
100$0.65280$65.28
250$0.56000$140.00
500$0.49610$248.05
1,000$0.43707$437.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33117$1,324.68
8,000$0.28739$2,299.12
Manufacturers Standard Package