1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R112J

DigiKey Part Number
2019-CFS1/4CT52R112JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R112JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R112J
Description
RES 1.1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.28920$7.23
50$0.25320$12.66
100$0.22200$22.20
250$0.18876$47.19
500$0.16738$83.69
1,000$0.14938$149.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11722$586.10
10,000$0.10669$1,066.90
15,000$0.10127$1,519.05
25,000$0.09515$2,378.75
35,000$0.09150$3,202.50
50,000$0.08793$4,396.50
Manufacturers Standard Package