RESTHROUGHHOLEAXIAL.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DC5622F

DigiKey Part Number
2019-MF1/4DC5622F-ND
Manufacturer
Manufacturer Product Number
MF1/4DC5622F
Description
RES 56.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83800$8.38
25$0.70600$17.65
50$0.62080$31.04
100$0.54930$54.93
250$0.47032$117.58
500$0.42090$210.45
1,000$0.37886$378.86
5,000$0.30382$1,519.10
Manufacturers Standard Package