36k Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2C363J

DigiKey Part Number
2019-CF1/2C363J-ND
Manufacturer
Manufacturer Product Number
CF1/2C363J
Description
RES 36K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.69000$6.90
25$0.58120$14.53
50$0.51080$25.54
100$0.45080$45.08
250$0.38560$96.40
500$0.34436$172.18
1,000$0.30931$309.31
5,000$0.24690$1,234.50
Manufacturers Standard Package