1.6k Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4C162J

DigiKey Part Number
2019-CF1/4C162J-ND
Manufacturer
Manufacturer Product Number
CF1/4C162J
Description
RES 1.6K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.62400$6.24
25$0.52560$13.14
50$0.46140$23.07
100$0.40810$40.81
250$0.34816$87.04
500$0.31070$155.35
1,000$0.27876$278.76
5,000$0.22203$1,110.15
Manufacturers Standard Package