cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR8850NWS-000

DigiKey Part Number
SR8850NWS-000-ND
Manufacturer
Manufacturer Product Number
SR8850NWS-000
Description
SPEAKER 27.8OHM TOP PORT 114.5DB
Customer Reference
Detailed Description
27.8 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 4.66 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
100 Hz ~ 4.66 kHz
Frequency - Self Resonant
-
Impedance
27.8 Ohms
Efficiency - dBA
114.50
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.348" Dia (8.84mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.