SR6438NWS-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR6438NWS-000

SR6438NWS-000

DigiKey Part Number
SR6438NWS-000-ND
Manufacturer
Manufacturer Product Number
SR6438NWS-000
Description
SPEAKER 55.5OHM TOP PORT 109.5DB
Customer Reference
Detailed Description
55.5 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 9.4 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SR6438NWS-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 9.4 kHz
Frequency - Self Resonant
-
Impedance
55.5 Ohms
Efficiency - dBA
109.50
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.252" Dia (6.40mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.