48 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 7 kHz Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 7 kHz Top
Balanced Armature Multiple Drivers and Hybrid Systems

HODTEC-31323-000

DigiKey Part Number
HODTEC3132300-ND
Manufacturer
Manufacturer Product Number
HODTEC-31323-000
Description
SPEAKER 48OHM TOP PORT 120DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 7 kHz Top
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
100 Hz ~ 7 kHz
Frequency - Self Resonant
-
Impedance
48 Ohms
Efficiency - dBA
120.00
Efficiency - Testing
-
Efficiency - Type
-
Port Location
Top
Shape
-
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$548.37000$548.37
10$428.10200$4,281.02
25$389.46560$9,736.64
50$363.09100$18,154.55
100$353.11340$35,311.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.