Balanced Armature Multiple Drivers and Hybrid Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR-31587-000

DigiKey Part Number
GR-31587-000-ND
Manufacturer
Manufacturer Product Number
GR-31587-000
Description
SPEAKER 58.6OHM TOP PORT 105.7DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
58.6 Ohms Receiver, Balanced Armature Speaker 100 Hz ~ 6.5 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
100 Hz ~ 6.5 kHz
Frequency - Self Resonant
-
Impedance
58.6 Ohms
Efficiency - dBA
105.70
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Max
10 mW
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.240" L x 0.126" W (6.10mm x 3.20mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$381.93480$9,548.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.