FK-30817-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FK-30817-000
Balanced Armature Multiple Drivers and Hybrid Systems

FK-30817-000

DigiKey Part Number
FK-30817-000-ND
Manufacturer
Manufacturer Product Number
FK-30817-000
Description
SPEAKER SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Receiver, Balanced Armature Speaker
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency - Self Resonant
-
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Port Location
-
Shape
-
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$284.50000$284.50
10$239.04100$2,390.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.