


ED-26245-000 | |
---|---|
DigiKey Part Number | ED-26245-000-ND |
Manufacturer | |
Manufacturer Product Number | ED-26245-000 |
Description | SPEAKER 55OHM SIDE PORT 104DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 55 Ohms Receiver, Balanced Armature Speaker 25 Hz ~ 35 kHz Side Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 25 Hz ~ 35 kHz | |
Frequency - Self Resonant | - | |
Impedance | 55 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $145.60350 | $14,560.35 |