Image for TT-920 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-920

DigiKey Part Number
1674-1072-ND
Manufacturer
Manufacturer Product Number
TT-920
Description
TUNING TOOL FLAT CERAMIC 3.15"
Customer Reference
Detailed Description
Tuning Tool (Single Ended) Flat Ceramic 3.15" (80.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Tuning Tool (Single Ended)
Tip Shape
Flat
Length - Overall
3.15" (80.0mm)
Features
-
Material
Ceramic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.