
TP60C | |
---|---|
DigiKey Part Number | 1674-TP60C-ND |
Manufacturer | |
Manufacturer Product Number | TP60C |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 60pF Trimmer Capacitor 1000 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 60pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | Glass | |
Q @ Freq | 650 @ 1MHz | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.160" (29.46mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4,126.89800 | $20,634.49 |