
NT85 | |
---|---|
DigiKey Part Number | NT85-ND |
Manufacturer | |
Manufacturer Product Number | NT85 |
Description | CAP TRIMMER 5-85PF 3000V PNL MNT |
Customer Reference | |
Detailed Description | 5 ~ 85pF Trimmer Capacitor 3000 V Side Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 5 ~ 85pF | |
Adjustment Type | Side | |
Voltage - Rated | 3000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height - Seated (Max) | 3.500" (88.90mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |