
NMTP38GE | |
---|---|
DigiKey Part Number | 1674-NMTP38GE-ND |
Manufacturer | |
Manufacturer Product Number | NMTP38GE |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 ~ 38pF Trimmer Capacitor 1250 V Side Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.8 ~ 38pF | |
Adjustment Type | Side | |
Voltage - Rated | 1250 V | |
Dielectric Material | Glass | |
Q @ Freq | 700 @ 1MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,395.01800 | $11,975.09 |