
NMNT10-6NLFS | |
---|---|
DigiKey Part Number | 1674-NMNT10-6NLFS-ND |
Manufacturer | |
Manufacturer Product Number | NMNT10-6NLFS |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 3000 V Side Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 10pF | |
Adjustment Type | Side | |
Voltage - Rated | 3000 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 25MHz | |
Size / Dimension | 0.380" Dia (9.65mm) | |
Height - Seated (Max) | 1.150" (29.21mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,487.86800 | $12,439.34 |