JZL200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 14,989
Unit Price: $28.28000
Datasheet

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $27.87000
Datasheet
Image for JZL200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZL200

DigiKey Part Number
1674-JZL200-ND
Manufacturer
Manufacturer Product Number
JZL200
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 125 V Top Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
125 V
Manufacturer
Knowles Voltronics
Dielectric Material
Ceramic
Series
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Packaging
Bulk
Height - Seated (Max)
0.059" (1.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Capacitance Range
4.5 ~ 20pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JR200Knowles Voltronics14,9891674-1019-1-ND$28.28000Parametric Equivalent
JZ200Knowles Voltronics01674-1004-1-ND$27.87000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$10.82484$10,824.84
Manufacturers Standard Package