
CL1008-2394JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2394JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2394JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2394JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2394JQL1T-1 |
Description | FIXED IND 0.39UH 240MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.39 µH Ceramic Inductor 240 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 470MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.110" L x 0.102" W (2.80mm x 2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.52200 | $45.22 |
| 100 | $3.71860 | $371.86 |
| 1,000 | $3.05864 | $3,058.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.88423 | $5,768.46 |
| 4,000 | $2.71996 | $10,879.84 |
| 6,000 | $2.62835 | $15,770.10 |
| 10,000 | $2.51742 | $25,174.20 |
| 14,000 | $2.46645 | $34,530.30 |

