
A1M8HV | |
---|---|
DigiKey Part Number | 1674-1034-ND |
Manufacturer | |
Manufacturer Product Number | A1M8HV |
Description | CAP TRIMMER 0.5-8PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 8pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.5 ~ 8pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 3000 @ 100MHz | |
Size / Dimension | 0.160" Dia (4.06mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $439.59000 | $439.59 |
10 | $369.33700 | $3,693.37 |
50 | $341.22300 | $17,061.15 |
100 | $332.51020 | $33,251.02 |