0.1 µF Feed Through Capacitor 200V 20 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSMC2000104MXT

DigiKey Part Number
1608-SBSMC2000104MXTTR-ND - Tape & Reel (TR)
1608-SBSMC2000104MXTCT-ND - Cut Tape (CT)
1608-SBSMC2000104MXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSMC2000104MXT
Description
CAP FEEDTHRU 0.1UF 20% 200V 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 200V 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
200V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
43dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric), 3 PC Pad
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height (Max)
0.133" (3.38mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$135.41000$135.41
10$110.48900$1,104.89
25$101.91040$2,547.76
50$98.67440$4,933.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$82.12094$41,060.47
1,000$77.39227$77,392.27
Manufacturers Standard Package