2225Y1000121JFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $19.07892
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $55.74498
Datasheet
2225 (5763 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1000121JFR

DigiKey Part Number
2225Y1000121JFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1000121JFR
Description
CAP CER 120PF 100V C0G/NP0 2225
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1000121JFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.