2225Y0630564JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $67.49260
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $95.26778
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $34.12218
Datasheet
0.56 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0630564JDT

DigiKey Part Number
2225Y0630564JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0630564JDT
Description
CAP CER 0.56UF 63V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.56 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0630564JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1000564JDTKnowles Syfer02225Y1000564JDT-ND$67.49260Upgrade
2225Y2000564JDTKnowles Syfer02225Y2000564JDT-ND$95.26778Upgrade
2225Y0630564JXTKnowles Syfer02225Y0630564JXT-ND$34.12218Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$67.49260$33,746.30
Manufacturers Standard Package