Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J2000105MDT | |
|---|---|
DigiKey Part Number | 2225J2000105MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2000105MDT |
Description | CAP CER 1UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2000105MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2000105JDT | Knowles Syfer | 0 | 2225J2000105JDT-ND | $138.10690 | Upgrade |
| 2225J2000105KDT | Knowles Syfer | 0 | 2225J2000105KDT-ND | $109.20882 | Upgrade |
| 2225J2500105JDT | Knowles Syfer | 0 | 2225J2500105JDT-ND | $138.10690 | Upgrade |
| 2225J2500105KDT | Knowles Syfer | 0 | 2225J2500105KDT-ND | $109.20882 | Upgrade |
| 2225J2500105MDT | Knowles Syfer | 0 | 2225J2500105MDT-ND | $107.96062 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $107.96062 | $53,980.31 |



