Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

2225J2000105KXT | |
|---|---|
DigiKey Part Number | 2225J2000105KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2000105KXT |
Description | CAP CER 1UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2000105KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2000105JXT | Knowles Syfer | 0 | 2225J2000105JXT-ND | $34.24814 | Upgrade |
| 2225J2500105JXT | Knowles Syfer | 0 | 2225J2500105JXT-ND | $34.24814 | Upgrade |
| 2225J2500105KXT | Knowles Syfer | 0 | 2225J2500105KXT-ND | $27.23076 | Upgrade |
| 2225J2000105KDT | Knowles Syfer | 0 | 2225J2000105KDT-ND | $109.20882 | Parametric Equivalent |
| 2225Y2000105KDT | Knowles Syfer | 0 | 2225Y2000105KDT-ND | $109.16606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.23076 | $13,615.38 |






