2225J0630121FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $61.02310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $61.02310
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $216.88070
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $73.77464
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $143.09290
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $220.90332
Datasheet
120 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0630121FCT

DigiKey Part Number
2225J0630121FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0630121FCT
Description
CAP CER 120PF 63V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0630121FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J1000121FCTKnowles Syfer02225J1000121FCT-ND$61.02310Upgrade
2225J2000121FCTKnowles Syfer02225J2000121FCT-ND$61.02310Upgrade
2225J0630121FFTKnowles Syfer02225J0630121FFT-ND$216.88070Parametric Equivalent
2225Y0630121FCTKnowles Syfer02225Y0630121FCT-ND$73.77464Parametric Equivalent
2225Y0630121FCTM01Knowles Syfer01608-2225Y0630121FCTM01TR-ND$143.09290Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$61.02310$30,511.55
Manufacturers Standard Package