2225J0500820FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $228.18230
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $228.18230
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $228.18230
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $61.02310
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $73.77464
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $232.19736
Datasheet
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0500820FFT

DigiKey Part Number
2225J0500820FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0500820FFT
Description
CAP CER 82PF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0500820FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0630820FFTKnowles Syfer02225J0630820FFT-ND$228.18230Upgrade
2225J1000820FFTKnowles Syfer02225J1000820FFT-ND$228.18230Upgrade
2225J2000820FFTKnowles Syfer02225J2000820FFT-ND$228.18230Upgrade
2225J0500820FCTKnowles Syfer02225J0500820FCT-ND$61.02310Parametric Equivalent
2225Y0500820FCTKnowles Syfer02225Y0500820FCT-ND$73.77464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$228.18230$114,091.15
Manufacturers Standard Package