
222523K00221FQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-222523K00221FQTAF9LMTR-ND - Tape & Reel (TR) 1608-222523K00221FQTAF9LMCT-ND - Cut Tape (CT) 1608-222523K00221FQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K00221FQTAF9LM |
Description | 2225 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±1% | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.157" (4.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.38000 | $137.38 |
| 10 | $107.64400 | $1,076.44 |
| 50 | $95.75900 | $4,787.95 |
| 100 | $92.07830 | $9,207.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $85.84380 | $42,921.90 |

