2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222523K00151FQTAF9LM

DigiKey Part Number
1608-222523K00151FQTAF9LMTR-ND - Tape & Reel (TR)
1608-222523K00151FQTAF9LMCT-ND - Cut Tape (CT)
1608-222523K00151FQTAF9LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222523K00151FQTAF9LM
Description
2225 SIZE - 2 SINTERED SILVER WI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$120.70000$120.70
10$94.05700$940.57
50$83.42220$4,171.11
100$83.23240$8,323.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$74.55408$37,277.04
1,000$72.82574$72,825.74
Manufacturers Standard Package