
2220YA250332KSTUYX | |
---|---|
DigiKey Part Number | 1608-2220YA250332KSTUYXTR-ND - Tape & Reel (TR) 1608-2220YA250332KSTUYXCT-ND - Cut Tape (CT) 1608-2220YA250332KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250332KSTUYX |
Description | CAP CER 3300PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.37000 | $36.37 |
10 | $26.05400 | $260.54 |
50 | $21.95300 | $1,097.65 |
100 | $20.68430 | $2,068.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.53748 | $9,268.74 |
1,000 | $17.87239 | $17,872.39 |
1,500 | $17.53919 | $26,308.79 |
2,500 | $17.16989 | $42,924.72 |
3,500 | $16.95379 | $59,338.27 |