
2220YA250102KSTUYX | |
---|---|
DigiKey Part Number | 1608-2220YA250102KSTUYXTR-ND - Tape & Reel (TR) 1608-2220YA250102KSTUYXCT-ND - Cut Tape (CT) 1608-2220YA250102KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250102KSTUYX |
Description | CAP CER 1000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $22.27600 | $222.76 |
50 | $18.63060 | $931.53 |
100 | $17.50450 | $1,750.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.59948 | $7,799.74 |
1,000 | $15.00941 | $15,009.41 |
1,500 | $14.71377 | $22,070.65 |
2,500 | $14.38601 | $35,965.03 |
3,500 | $14.19434 | $49,680.19 |
5,000 | $14.00997 | $70,049.85 |