
2220YA250102KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250102KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250102KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250102KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250102KJTSYX |
Description | CAP CER 1000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $23.00400 | $230.04 |
| 50 | $18.77960 | $938.98 |
| 100 | $17.46580 | $1,746.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.08520 | $8,042.60 |
| 1,000 | $15.47369 | $15,473.69 |
| 1,500 | $15.16730 | $22,750.95 |
| 2,500 | $14.82761 | $37,069.03 |
| 3,500 | $14.62903 | $51,201.61 |
| 5,000 | $14.43792 | $72,189.60 |

