
2220Y6300224KXT | |
---|---|
DigiKey Part Number | 1608-1432-2-ND - Tape & Reel (TR) 1608-1432-1-ND - Cut Tape (CT) 1608-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y6300224KXT |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300224KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.59000 | $26.59 |
10 | $17.18000 | $171.80 |
50 | $15.44160 | $772.08 |
100 | $14.46030 | $1,446.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.25972 | $5,629.86 |
1,000 | $11.01088 | $11,010.88 |
1,500 | $10.92825 | $16,392.38 |
2,500 | $10.84026 | $27,100.65 |
3,500 | $10.77065 | $37,697.28 |
5,000 | $10.70172 | $53,508.60 |