
2220Y5000564MXT | |
---|---|
DigiKey Part Number | 1608-2220Y5000564MXTTR-ND - Tape & Reel (TR) 1608-2220Y5000564MXTCT-ND - Cut Tape (CT) 1608-2220Y5000564MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y5000564MXT |
Description | CAP CER 0.56UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000564MXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.81000 | $29.81 |
10 | $21.02800 | $210.28 |
50 | $17.54520 | $877.26 |
100 | $16.46800 | $1,646.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.64628 | $7,323.14 |
1,000 | $14.08219 | $14,082.19 |
1,500 | $13.79941 | $20,699.12 |
2,500 | $13.48611 | $33,715.28 |
3,500 | $13.30281 | $46,559.83 |
5,000 | $13.12653 | $65,632.65 |
6,000 | $13.04297 | $78,257.82 |