
2220Y4K00182KXT | |
|---|---|
DigiKey Part Number | 1608-2220Y4K00182KXTTR-ND - Tape & Reel (TR) 1608-2220Y4K00182KXTCT-ND - Cut Tape (CT) 1608-2220Y4K00182KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y4K00182KXT |
Description | CAP CER 1800PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y4K00182KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $22.46100 | $224.61 |
| 50 | $18.75820 | $937.91 |
| 100 | $17.61130 | $1,761.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.67232 | $7,836.16 |
| 1,000 | $15.07174 | $15,071.74 |
| 1,500 | $14.77091 | $22,156.37 |
| 2,500 | $14.43742 | $36,093.55 |
| 3,500 | $14.24229 | $49,848.01 |
| 5,000 | $14.05464 | $70,273.20 |

