
2220Y2K00103KXT | |
|---|---|
DigiKey Part Number | 1608-1430-2-ND - Tape & Reel (TR) 1608-1430-1-ND - Cut Tape (CT) 1608-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2K00103KXT |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K00103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $19.46900 | $194.69 |
| 50 | $16.14700 | $807.35 |
| 100 | $15.12100 | $1,512.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.38494 | $6,692.47 |
| 1,000 | $12.84733 | $12,847.33 |
| 1,500 | $12.57785 | $18,866.77 |
| 2,500 | $12.27930 | $30,698.25 |
| 3,500 | $12.10463 | $42,366.21 |
| 5,000 | $11.93668 | $59,683.40 |

