Upgrade
Upgrade
Parametric Equivalent
Similar

2220Y2500474KXT | |
|---|---|
DigiKey Part Number | 2220Y2500474KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500474KXT |
Description | CAP CER 0.47UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500474KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2500474JXT | Knowles Syfer | 0 | 2220Y2500474JXT-ND | $22.88010 | Upgrade |
| 2220Y5000474JXT | Knowles Syfer | 0 | 2220Y5000474JXT-ND | $22.88010 | Upgrade |
| 2220Y2500474KDT | Knowles Syfer | 0 | 2220Y2500474KDT-ND | $63.48560 | Parametric Equivalent |
| C5750X7T2J474K250KE | TDK | 3,841 | 445-8876-1-ND | $33.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.44766 | $8,723.83 |



