
2220Y2000225KJTWS2 | |
---|---|
DigiKey Part Number | 1608-2220Y2000225KJTWS2TR-ND - Tape & Reel (TR) 1608-2220Y2000225KJTWS2CT-ND - Cut Tape (CT) 1608-2220Y2000225KJTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2000225KJTWS2 |
Description | CAP CER 2.2UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2000225KJTWS2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.22000 | $91.22 |
10 | $69.77700 | $697.77 |
50 | $61.22120 | $3,061.06 |
100 | $59.39590 | $5,939.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $54.09012 | $27,045.06 |
1,000 | $52.70041 | $52,700.41 |
1,500 | $52.00393 | $78,005.89 |