
2220Y1K00104KXT | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00104KXTTR-ND - Tape & Reel (TR) 1608-2220Y1K00104KXTCT-ND - Cut Tape (CT) 1608-2220Y1K00104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00104KXT |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.17000 | $27.17 |
| 10 | $17.62200 | $176.22 |
| 50 | $15.85680 | $792.84 |
| 100 | $14.85830 | $1,485.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.75330 | $5,876.65 |
| 1,000 | $11.16589 | $11,165.89 |
| 1,500 | $11.12537 | $16,688.06 |

