
2220Y2K00103KXT | |
|---|---|
DigiKey Part Number | 1608-1430-2-ND - Tape & Reel (TR) 1608-1430-1-ND - Cut Tape (CT) 1608-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y2K00103KXT |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K00103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $19.46900 | $194.69 |
| 50 | $16.14700 | $807.35 |
| 100 | $15.12100 | $1,512.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.38494 | $6,692.47 |
| 1,000 | $12.84733 | $12,847.33 |
| 1,500 | $12.57785 | $18,866.77 |
| 2,500 | $12.27930 | $30,698.25 |
| 3,500 | $12.10463 | $42,366.21 |
| 5,000 | $11.93668 | $59,683.40 |

