Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

2220J2500684JXT | |
|---|---|
DigiKey Part Number | 2220J2500684JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500684JXT |
Description | CAP CER 0.68UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500684JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500684JDT | Knowles Syfer | 0 | 2220J2500684JDT-ND | $106.12608 | Parametric Equivalent |
| 2220Y2500684JDT | Knowles Syfer | 0 | 2220Y2500684JDT-ND | $106.08564 | Parametric Equivalent |
| 2220Y2500684JXT | Knowles Syfer | 0 | 2220Y2500684JXT-ND | $21.81756 | Parametric Equivalent |
| C2220C684JARACTU | KEMET | 0 | 399-C2220C684JARACTUTR-ND | $10.73185 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.08062 | $9,540.31 |




