
2220B6300474KSTUW031 | |
---|---|
DigiKey Part Number | 1608-2220B6300474KSTUW031TR-ND - Tape & Reel (TR) 1608-2220B6300474KSTUW031CT-ND - Cut Tape (CT) 1608-2220B6300474KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B6300474KSTUW031 |
Description | SMD J-LEAD 2220 630VDC 470NF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.84000 | $53.84 |
10 | $42.09800 | $420.98 |
25 | $39.39840 | $984.96 |
50 | $37.91000 | $1,895.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $34.57802 | $17,289.01 |
1,000 | $33.99380 | $33,993.80 |
1,500 | $33.70872 | $50,563.08 |