2211YA250391KCTSP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: $11.40453
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $168.22412
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $77.77471
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $47.01520
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $13.36051
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.20211
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet
2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211YA250391KCTSP

DigiKey Part Number
2211YA250391KCTSP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211YA250391KCTSP
Description
CAP CER 390PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211YA250391KCTSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$44.47176$33,353.82
Manufacturers Standard Package