Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2211YA250222MJTUYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250222MJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211YA250222MJTUYX |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211YA250222MJTSYX | Knowles Syfer | 0 | 1608-2211YA250222MJTSYXTR-ND | $11.10933 | Parametric Equivalent |
| 2211YA250222MSTSYX | Knowles Syfer | 0 | 1608-2211YA250222MSTSYXTR-ND | $11.40069 | Parametric Equivalent |
| 2211YA250222MSTUYX | Knowles Syfer | 0 | 1608-2211YA250222MSTUYXTR-ND | $11.10933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $11.10933 | $8,332.00 |


