
1825Y6K00152KST | |
---|---|
DigiKey Part Number | 1608-1825Y6K00152KSTTR-ND - Tape & Reel (TR) 1608-1825Y6K00152KSTCT-ND - Cut Tape (CT) 1608-1825Y6K00152KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825Y6K00152KST |
Description | 1825 6000VDC 1.5NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 6000V (6kV) Ceramic Capacitor X7R (2R1) 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.98000 | $21.98 |
10 | $15.18800 | $151.88 |
50 | $12.47800 | $623.90 |
100 | $11.64090 | $1,164.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.22464 | $5,112.32 |
1,000 | $9.95109 | $9,951.09 |
1,500 | $9.04340 | $13,565.10 |
2,500 | $8.97848 | $22,446.20 |