1825Y0630473JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $314.50610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $144.99722
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $188.00004
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $87.09540
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $52.73614
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.36248
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.36248
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.37168
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.37168
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y0630473JCT

DigiKey Part Number
1825Y0630473JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y0630473JCT
Description
CAP CER 0.047UF 63V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 63V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y0630473JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$87.45848$43,729.24
Manufacturers Standard Package