1825J2500223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $18.31586
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $18.31586
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $160.92008
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $74.67194
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $45.27334
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $19.09658
Datasheet
0.022 µF ±5% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2500223JXT

DigiKey Part Number
1825J2500223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2500223JXT
Description
CAP CER 0.022UF 250V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2500223JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J5000223JXTKnowles Syfer01825J5000223JXT-ND$18.31586Upgrade
1825J6300223JXTKnowles Syfer01825J6300223JXT-ND$18.31586Upgrade
1825J2500223FCTKnowles Syfer01825J2500223FCT-ND$160.92008Similar
1825J2500223GCTKnowles Syfer01825J2500223GCT-ND$74.67194Similar
1825J2500223JCTKnowles Syfer01825J2500223JCT-ND$45.27334Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.72230$7,861.15
Manufacturers Standard Package